There are no models available for this part yet.
Overview of MXO45HS-3C-14M31818 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MXO45HS-3C-14M31818 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MXO45HS-3C-14M3181
|
Avnet Americas | TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3C-14M3181) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
960-0002-0018C
|
Avnet Americas | TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: 960-0002-0018C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.9307 / $2.6648 | Buy Now | |
DISTI #
MXO45HS-3C-14.3181
|
Avnet Americas | TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HS-3C-14.3181) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.9307 / $2.6648 | Buy Now | |
DISTI #
774-MXO45HS-3C-14.3
|
Mouser Electronics | Standard Clock Oscillators 14.31818MHz 50ppm 8Pin DIP/STD RoHS: Compliant | 0 |
|
$2.0100 / $2.1600 | Order Now | |
Onlinecomponents.com | TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray RoHS: Compliant |
700 In Stock |
|
$2.0900 / $3.5400 | Buy Now | ||
DISTI #
77892742
|
Verical | Oscillator XO 14.31818MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2352 | Americas - 700 |
|
$2.6303 / $4.6034 | Buy Now | |
Master Electronics | TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray RoHS: Compliant |
700 In Stock |
|
$2.0900 / $3.5400 | Buy Now |
CAD Models for MXO45HS-3C-14M31818 by CTS Corporation
Part Data Attributes for MXO45HS-3C-14M31818 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; PLASTIC TRAY
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 50 pF
|
Physical Dimension
|
13.2mm x 13.2mm x 5.5mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for MXO45HS-3C-14M31818
This table gives cross-reference parts and alternative options found for MXO45HS-3C-14M31818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3C-14M31818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HS-3I-14M318180 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4 | CTS Corporation | MXO45HS-3C-14M31818 vs MXO45HS-3I-14M318180 |
MXO45HS-3I-14M31818 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4 | CTS Corporation | MXO45HS-3C-14M31818 vs MXO45HS-3I-14M31818 |
MXO45HS-3C-14M318180 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4 | CTS Corporation | MXO45HS-3C-14M31818 vs MXO45HS-3C-14M318180 |