Part Details for MXO45HS-3C-14M318180 by CTS Corporation
Overview of MXO45HS-3C-14M318180 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-3C-14M318180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HS-3C-14M318180-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
319 In Stock |
|
$1.2845 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Xtal Osc Xo 14.31818MHZ Hcmos Th RoHS: Compliant |
700 In Stock |
|
$2.0900 / $3.5400 | Buy Now |
|
Master Electronics | Xtal Osc Xo 14.31818MHZ Hcmos Th RoHS: Compliant |
700 In Stock |
|
$2.0900 / $3.5400 | Buy Now |
Part Details for MXO45HS-3C-14M318180
MXO45HS-3C-14M318180 CAD Models
MXO45HS-3C-14M318180 Part Data Attributes
|
MXO45HS-3C-14M318180
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3C-14M318180
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-STATIC TUBE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MXO45HS-3C-14M318180
This table gives cross-reference parts and alternative options found for MXO45HS-3C-14M318180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3C-14M318180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HS-3I-14M318180 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4 | CTS Corporation | MXO45HS-3C-14M318180 vs MXO45HS-3I-14M318180 |
MXO45HS-3I-14M31818 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4 | CTS Corporation | MXO45HS-3C-14M318180 vs MXO45HS-3I-14M31818 |