MXO45HS-3I-14M31818
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4

Overview of MXO45HS-3I-14M31818 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for MXO45HS-3I-14M31818 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXO45HS-3I-14M31818 by CTS Corporation

MXO45HS-3I-14M31818
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; PLASTIC TRAY
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
13.2mm x 13.2mm x 5.5mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. MXO45HS-3I-14M31818
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4
    VS

Alternate Parts for MXO45HS-3I-14M31818

This table gives cross-reference parts and alternative options found for MXO45HS-3I-14M31818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3I-14M31818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXO45HS-3I-14M318180 HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4 CTS Corporation MXO45HS-3I-14M31818 vs MXO45HS-3I-14M318180
MXO45HS-3C-14M318180 HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-8/4 CTS Corporation MXO45HS-3I-14M31818 vs MXO45HS-3C-14M318180
Part Number Description Manufacturer Compare
MXO45HS-3C-14M31818 HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4 CTS Corporation MXO45HS-3I-14M31818 vs MXO45HS-3C-14M31818

Related Parts for MXO45HS-3I-14M31818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXO45HS-3I-14M31818 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXO45HS-3I-14M31818 by CTS Corporation

Select Manufacturer
Which Manufacturer of MXO45HS-3I-14M31818 would you like to use for your alert(s)?
  • Please alert me when MXO45HS-3I-14M31818 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXO45HS-3I-14M31818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXO45HS-3I-14M31818 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXO45HS-3I-14M31818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXO45HS-3I-14M31818.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXO45HS-3I-14M31818 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: