There are no models available for this part yet.
Overview of MX7578KN+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MX7578KN+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 15 |
|
$43.8444 / $45.6000 | Buy Now | ||
Quest Components | 12 |
|
$47.5000 / $49.4000 | Buy Now |
CAD Models for MX7578KN+ by Maxim Integrated Products
Part Data Attributes for MX7578KN+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
150 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
32.258 mm
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
4.445 mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
15.24 mm
|
Alternate Parts for MX7578KN+
This table gives cross-reference parts and alternative options found for MX7578KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7578KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7578BQ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578KN+ vs AD7578BQ |
AD7578TQ | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, CERDIP-24 | Rochester Electronics LLC | MX7578KN+ vs AD7578TQ |
MX7578KN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7578KN+ vs MX7578KN |
AD7578BD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | MX7578KN+ vs AD7578BD |
AD7578TD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | MX7578KN+ vs AD7578TD |
AD7578KN | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MX7578KN+ vs AD7578KN |
AD7578TQ/883B | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578KN+ vs AD7578TQ/883B |
AD7578BQ | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, CERDIP-24 | Rochester Electronics LLC | MX7578KN+ vs AD7578BQ |
MX7578TD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | MX7578KN+ vs MX7578TD |
AD7578KNZ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578KN+ vs AD7578KNZ |