Part Details for AD7578BQ/883B by Analog Devices Inc
Overview of AD7578BQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD7578BQ/883B
AD7578BQ/883B CAD Models
AD7578BQ/883B Part Data Attributes
|
AD7578BQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7578BQ/883B
Analog Devices Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 100 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.77 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7578BQ/883B
This table gives cross-reference parts and alternative options found for AD7578BQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7578BQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7578KN-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7578BQ/883B vs MX7578KN-T |
AD7578TQ/883B | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | AD7578BQ/883B vs AD7578TQ/883B |
AD7578BD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | AD7578BQ/883B vs AD7578BD |
MX7578KN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7578BQ/883B vs MX7578KN |
AD7578KN/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | Analog Devices Inc | AD7578BQ/883B vs AD7578KN/883B |
AD7578TD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | AD7578BQ/883B vs AD7578TD |
MX7578BD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | AD7578BQ/883B vs MX7578BD |
MX7578TD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | AD7578BQ/883B vs MX7578TD |
AD7578KNZ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | AD7578BQ/883B vs AD7578KNZ |
MX7578BQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7578BQ/883B vs MX7578BQ |