Part Details for AD7578BQ by Analog Devices Inc
Overview of AD7578BQ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7578BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9495
|
Newark | Adc, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Cmos, Cdip24 |Analog Devices AD7578BQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2000 / $93.4500 | Buy Now |
DISTI #
505-AD7578BQ-ND
|
DigiKey | IC ADC 12BIT SAR 24CDIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.1100 | Buy Now |
DISTI #
584-AD7578BQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS A/C CONVERTER IC RoHS: Not Compliant | 0 |
|
$86.1200 / $90.1800 | Order Now |
|
Analog Devices Inc | CMOS A/C CONVERTER IC Min Qty: 1 Package Multiple: 15 | 285 |
|
$62.9500 / $115.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$71.4000 / $174.0300 | Buy Now |
DISTI #
26925176
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 | Americas - 285 |
|
$82.1282 / $90.2254 | Buy Now |
|
Rochester Electronics | AD7578 - CMOS 12-Bit Successive Approximation ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 393 |
|
$79.4100 / $93.4200 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT CMOS SAR LP 24-CDIP | 285 |
|
RFQ | |
|
ComSIT USA | CMOS 12-BIT SUCCESSIVE APPROXIMATION ADC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
DISTI #
AD7578BQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$83.7700 / $93.3400 | Buy Now |
Part Details for AD7578BQ
AD7578BQ CAD Models
AD7578BQ Part Data Attributes
|
AD7578BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7578BQ
Analog Devices Inc
CMOS 12-Bit Successive Approximation ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 100 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7578BQ
This table gives cross-reference parts and alternative options found for AD7578BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7578BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7578KN-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7578BQ vs MX7578KN-T |
AD7578TQ/883B | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | AD7578BQ vs AD7578TQ/883B |
AD7578BD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | AD7578BQ vs AD7578BD |
MX7578KN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7578BQ vs MX7578KN |
AD7578KN/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | Analog Devices Inc | AD7578BQ vs AD7578KN/883B |
AD7578TD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | AD7578BQ vs AD7578TD |
MX7578BD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | AD7578BQ vs MX7578BD |
MX7578TD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | AD7578BQ vs MX7578TD |
AD7578KNZ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | AD7578BQ vs AD7578KNZ |
MX7578BQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7578BQ vs MX7578BQ |