There are no models available for this part yet.
Overview of MX7575BQ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
CAD Models for MX7575BQ by Maxim Integrated Products
Part Data Attributes for MX7575BQ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.46 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
15 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T18
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for MX7575BQ
This table gives cross-reference parts and alternative options found for MX7575BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7575BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7575BQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575BQ vs AD7575BQ |
AD7575BQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | MX7575BQ vs AD7575BQ |
AD7575JN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | MX7575BQ vs AD7575JN |
5962-8776202VA | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575BQ vs 5962-8776202VA |
AD7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | MX7575BQ vs AD7575AQ |
MX7575KN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MX7575BQ vs MX7575KN |
AD7575AQ | CMOS, 5µs 8-Bit Sampling ADC | Analog Devices Inc | MX7575BQ vs AD7575AQ |
5962-8776201VX | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.960 X 0.310 INCH, CERDIP-18, Analog to Digital Converter | Analog Devices Inc | MX7575BQ vs 5962-8776201VX |
MX7575SQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7575BQ vs MX7575SQ |
MX7575AQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7575BQ vs MX7575AQ |