Part Details for AD7575BQ by Analog Devices Inc
Overview of AD7575BQ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7575BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7575BQ-ND
|
DigiKey | IC ADC 8BIT SAR 18CDIP Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1099 In Stock |
|
$31.6100 | Buy Now |
DISTI #
AD7575BQ-ND
|
DigiKey | IC ADC 8BIT SAR 18CDIP Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.9738 | Buy Now |
DISTI #
584-AD7575BQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$30.8800 / $39.5600 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 21 | 1029 |
|
$21.8800 / $46.8400 | Buy Now |
DISTI #
35209914
|
Verical | 1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Americas - 1029 |
|
$31.2571 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$39.0528 / $43.3920 | Buy Now | |
|
Rochester Electronics | AD7575 - LC2MOS Complete, High Speed 12-Bit ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 862 |
|
$25.8300 / $30.3900 | Buy Now |
DISTI #
AD7575BQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 21 | 0 |
|
$28.6100 / $31.8900 | Buy Now |
Part Details for AD7575BQ
AD7575BQ CAD Models
AD7575BQ Part Data Attributes
|
AD7575BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7575BQ
Analog Devices Inc
CMOS, 5µs 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 6.096 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7575BQ
This table gives cross-reference parts and alternative options found for AD7575BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7575BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7575TQ/883B | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | AD7575BQ vs AD7575TQ/883B |
MX7575KN | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, PLASTIC, DIP-18 | AD7575BQ vs MX7575KN |
AD7575JN | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | AD7575BQ vs AD7575JN |
AD7575BQ | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | AD7575BQ vs AD7575BQ |
AD7575TQ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | AD7575BQ vs AD7575TQ |
MX7575SQ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | AD7575BQ vs MX7575SQ |
5962-8776202VX | Analog Devices Inc | Check for Price | CMOS, 5µs 8-Bit Sampling ADC | AD7575BQ vs 5962-8776202VX |
AD7575SQ/883B | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, 0.300 INCH, CERDIP-18, Analog to Digital Converter | AD7575BQ vs AD7575SQ/883B |
AD7575AQ | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | AD7575BQ vs AD7575AQ |
MX7575BQ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | AD7575BQ vs MX7575BQ |