Part Details for MX25L12855EXCI-10G by Macronix International Co Ltd
Overview of MX25L12855EXCI-10G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L12855EXCI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L12855EXCI-10G-ND
|
DigiKey | IC FLASH 128MBIT SPI 24CSPBGA Min Qty: 4800 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$2.5340 | Buy Now |
|
Chip1Cloud | NOR Flash Serial-SPI 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 12ns 24-Pin TFBGA | 9000 |
|
RFQ |
Part Details for MX25L12855EXCI-10G
MX25L12855EXCI-10G CAD Models
MX25L12855EXCI-10G Part Data Attributes:
|
MX25L12855EXCI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12855EXCI-10G
Macronix International Co Ltd
Flash, 32MX4, PBGA24, 6 X 8 MM, 1.20MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, TFBGA, CSP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TBGA, BGA24,4X6,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L12855EXCI-10G
This table gives cross-reference parts and alternative options found for MX25L12855EXCI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L12855EXCI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128BVCCP | Flash | Winbond Electronics Corp | MX25L12855EXCI-10G vs W25Q128BVCCP |
W25Q128BVCIG | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | MX25L12855EXCI-10G vs W25Q128BVCIG |
W25Q128BVCAP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | MX25L12855EXCI-10G vs W25Q128BVCAP |
W25Q128BVCIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | MX25L12855EXCI-10G vs W25Q128BVCIP |