Part Details for W25Q128BVCCP by Winbond Electronics Corp
Overview of W25Q128BVCCP by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q128BVCCP
W25Q128BVCCP CAD Models
W25Q128BVCCP Part Data Attributes:
|
W25Q128BVCCP
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128BVCCP
Winbond Electronics Corp
Flash
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |
Alternate Parts for W25Q128BVCCP
This table gives cross-reference parts and alternative options found for W25Q128BVCCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128BVCCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128FVCIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128BVCCP vs W25Q128FVCIP |
W25Q128BVCBP | Flash | Winbond Electronics Corp | W25Q128BVCCP vs W25Q128BVCBP |
W25Q128BVCIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128BVCCP vs W25Q128BVCIP |
W25Q128BVCAP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128BVCCP vs W25Q128BVCAP |