Part Details for MV5754A by Everlight Electronics Co Ltd
Overview of MV5754A by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV5754A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1121-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0502 / $0.3100 | Buy Now |
DISTI #
MV5754A
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5754A) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.5771 / $6.4914 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 5 |
|
$0.1520 | Buy Now |
Part Details for MV5754A
MV5754A CAD Models
MV5754A Part Data Attributes
|
MV5754A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5754A
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV5754A
This table gives cross-reference parts and alternative options found for MV5754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | MV5754A vs SLR-54DC |
TLHR6205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | MV5754A vs TLHR6205 |
HLMP-3315 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5754A vs HLMP-3315 |
MV5152 | Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5754A vs MV5152 |
MV5752 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5754A vs MV5752 |
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5754A vs HLMP-3315 |
TLO181P | Visible LED, SINGLE COLOR LED, ORANGE, 5 mm | Toshiba America Electronic Components | MV5754A vs TLO181P |
TLHR5205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | MV5754A vs TLHR5205 |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5754A vs HLMP-3316 |
HLMP-3315 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5754A vs HLMP-3315 |