MV5754A vs TLHR6205 feature comparison

MV5754A Everlight Electronics Co Ltd

Buy Now Datasheet

TLHR6205 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD VISHAY TELEFUNKEN
Package Description PLASTIC PACKAGE-2 PLASTIC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.20.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Everlight
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED RED
Luminous Intensity-Nom 25.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 4.83 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 2 1

Compare MV5754A with alternatives

Compare TLHR6205 with alternatives