There are no models available for this part yet.
Overview of MUR10120E by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MUR10120E by Motorola Mobility LLC
Part Data Attributes for MUR10120E by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.2 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.175 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MUR10120E
This table gives cross-reference parts and alternative options found for MUR10120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR10120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933722330127 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | MUR10120E vs 933722330127 |
MUR8100E | 8A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | MUR10120E vs MUR8100E |
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | MUR10120E vs BYT12P-1000 |
BYT12P-1000A | 12A, 1000V, SILICON, RECTIFIER DIODE | STMicroelectronics | MUR10120E vs BYT12P-1000A |
UES1422 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR10120E vs UES1422 |
FR806G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | MUR10120E vs FR806G-G |
MUR8100E | 8A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | MUR10120E vs MUR8100E |
BYT12P-800A | 12A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | MUR10120E vs BYT12P-800A |
MUR870E | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | Harris Semiconductor | MUR10120E vs MUR870E |
STTH812D | 1200 V, 8 A Ultrafast Diode | STMicroelectronics | MUR10120E vs STTH812D |
Related Parts for MUR10120E
-
STPSC806DRectifier Diodes
-
TAJD107K020RNJFixed Capacitors
-
IP4220CZ6Transient Suppressors
-
IPB65R225C7Power Field-Effect Transistors
-
ATMEGA324PB-ANRMicrocontrollers
-
ICE3PCS03GSwitching Regulator or Controllers
-
AP1117D50Linear Regulator ICs
-
TSV994AIYPTOperational Amplifiers
-
TC500CPEOther Analog ICs