Part Details for MTJ-88DX1-LG by Adam Technologies Inc
Overview of MTJ-88DX1-LG by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJ-88DX1-LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-88DX1-LG-ND
|
DigiKey | RJ45 MODULAR JACK, DIP, TOP ENTR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3699 In Stock |
|
$0.4465 / $1.0800 | Buy Now |
DISTI #
737-MTJ-88DX1-LG
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 MODULAR JACK, DIP, TOP ENTR RoHS: Compliant | 0 |
|
$0.4380 / $0.8700 | Order Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 70 Lead time: 18 Weeks Container: Tray | 5Tray |
|
$0.4250 / $0.4950 | Buy Now |
|
Onlinecomponents.com | RJ45 Modular Jack, Dip, Top Entr - Tray RoHS: Compliant | 0 |
|
$0.3589 / $0.5809 | Buy Now |
DISTI #
MTJ-88DX1-LG
|
TME | Connector: RJ45, socket, PIN: 8, with LED, Layout: 8p8c, THT Min Qty: 5 | 4 |
|
$0.3020 / $0.4750 | Buy Now |
|
Powell Electronics | RJ45 MODULAR JACK, DIP, TOP ENTR Min Qty: 5040 | 6600 |
|
$0.3597 / $0.4917 | Buy Now |
Part Details for MTJ-88DX1-LG
MTJ-88DX1-LG CAD Models
MTJ-88DX1-LG Part Data Attributes
|
MTJ-88DX1-LG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-88DX1-LG
Adam Technologies Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.505 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTJ-88DX1-LG
This table gives cross-reference parts and alternative options found for MTJ-88DX1-LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJ-88DX1-LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | MTJ-88DX1-LG vs 133911 |
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | MTJ-88DX1-LG vs MJK16-IKP06-0808 |
TM11R-88-35S-300 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack | Hirose Electric Co Ltd | MTJ-88DX1-LG vs TM11R-88-35S-300 |
45CJPA-88-UFA-00 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | GSN Electronics | MTJ-88DX1-LG vs 45CJPA-88-UFA-00 |
TM11R-88-35S-300M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | Hirose Electric Co Ltd | MTJ-88DX1-LG vs TM11R-88-35S-300M |
6116418-1 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TE Connectivity | MTJ-88DX1-LG vs 6116418-1 |
872082-15 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | MTJ-88DX1-LG vs 872082-15 |