872082-15
Leamax Enterprise Co Ltd
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug

Overview of 872082-15 by Leamax Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 872082-15 by Leamax Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 872082-15 by Leamax Enterprise Co Ltd

872082-15
Leamax Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEAMAX ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
FOR FLAT CABLE
Body Breadth
0.31 inch
Body Depth
0.884 inch
Body Length
0.46 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED, FLAT
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYCARBONATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
8
Want to compare parts?
  1. 872082-15
    Leamax Enterprise Co Ltd
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
    VS

Alternate Parts for 872082-15

This table gives cross-reference parts and alternative options found for 872082-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 872082-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTJ-88DX1-LG Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack Adam Technologies Inc 872082-15 vs MTJ-88DX1-LG
133911 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack ERNI 872082-15 vs 133911
MJK16-IKP06-0808 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug Morethanall Co Ltd 872082-15 vs MJK16-IKP06-0808
TM11R-88-35S-300 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack Hirose Electric Co Ltd 872082-15 vs TM11R-88-35S-300
45CJPA-88-UFA-00 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug GSN Electronics 872082-15 vs 45CJPA-88-UFA-00
TM11R-88-35S-300M Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle Hirose Electric Co Ltd 872082-15 vs TM11R-88-35S-300M
6116418-1 (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN TE Connectivity 872082-15 vs 6116418-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 872082-15 by Leamax Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 872082-15 by Leamax Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of 872082-15 would you like to use for your alert(s)?
  • Please alert me when 872082-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 872082-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 872082-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 872082-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 872082-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 872082-15 by Leamax Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: