Part Details for TM11R-88-35S-300 by Hirose Electric Co Ltd
Overview of TM11R-88-35S-300 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM11R-88-35S-300
TM11R-88-35S-300 CAD Models
TM11R-88-35S-300 Part Data Attributes
|
TM11R-88-35S-300
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-88-35S-300
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EMI PROTECTED | |
Body Breadth | 0.787 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | JACK | |
Cable Types | WIRE, DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | METAL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for TM11R-88-35S-300
This table gives cross-reference parts and alternative options found for TM11R-88-35S-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM11R-88-35S-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTJ-88DX1-LG | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Adam Technologies Inc | TM11R-88-35S-300 vs MTJ-88DX1-LG |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | TM11R-88-35S-300 vs 133911 |
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | TM11R-88-35S-300 vs MJK16-IKP06-0808 |
45CJPA-88-UFA-00 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | GSN Electronics | TM11R-88-35S-300 vs 45CJPA-88-UFA-00 |
TM11R-88-35S-300M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | Hirose Electric Co Ltd | TM11R-88-35S-300 vs TM11R-88-35S-300M |
6116418-1 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TE Connectivity | TM11R-88-35S-300 vs 6116418-1 |
872082-15 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | TM11R-88-35S-300 vs 872082-15 |