MT8257M-10
Micron Technology Inc
Description: Page Mode DRAM, 256KX8, 100ns, MOS, PSMA30

Overview of MT8257M-10 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MT8257M-10 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT8257M-10 by Micron Technology Inc

MT8257M-10
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N30
Memory Density
2097152 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
8
Number of Terminals
30
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SIM30
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
16.51 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MT8257M-10
    Micron Technology Inc
    Page Mode DRAM, 256KX8, 100ns, MOS, PSMA30
    VS

Alternate Parts for MT8257M-10

This table gives cross-reference parts and alternative options found for MT8257M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8257M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT8259M-10 MEMORY MODULE,DRAM,PAGE MODE,256KX8,MOS,SIM,30PIN,PLASTIC Micron Technology Inc MT8257M-10 vs MT8259M-10
Part Number Description Manufacturer Compare
MCM8L4256S80 256KX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 Motorola Mobility LLC MT8257M-10 vs MCM8L4256S80
AK48256SP-15 DRAM Module, 256KX8, 150ns, NMOS, SIMM-30 Accutek Microcircuit Corporation MT8257M-10 vs AK48256SP-15
AK58256ASP-10 DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 Accutek Microcircuit Corporation MT8257M-10 vs AK58256ASP-10
MCM8L4256S80 Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 Motorola Semiconductor Products MT8257M-10 vs MCM8L4256S80
AK48256SN-10 DRAM Module, 256KX8, 100ns, NMOS, SIMM-30 Accutek Microcircuit Corporation MT8257M-10 vs AK48256SN-10
MC-41256A8B-80 MEMORY MODULE,DRAM,PAGE MODE,256KX8,MOS,SIM,30PIN,PLASTIC Renesas Electronics Corporation MT8257M-10 vs MC-41256A8B-80
V104J8SN80 Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 Mosel Vitelic Corporation MT8257M-10 vs V104J8SN80
HB56D25608B-12A Fast Page DRAM Module, 256KX8, 120ns, CMOS, SIMM-30 Hitachi Ltd MT8257M-10 vs HB56D25608B-12A
MSC2328B-80YS2 Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 OKI Electric Industry Co Ltd MT8257M-10 vs MSC2328B-80YS2
MT2D2568ML-7 Fast Page DRAM Module, 256KX8, 70ns, CMOS, SIMM-30 Micron Technology Inc MT8257M-10 vs MT2D2568ML-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT8257M-10 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT8257M-10 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT8257M-10 would you like to use for your alert(s)?
  • Please alert me when MT8257M-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT8257M-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT8257M-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT8257M-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT8257M-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT8257M-10 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: