MT8257M-10 vs MCM8L4256S80 feature comparison

MT8257M-10 Micron Technology Inc

Buy Now Datasheet

MCM8L4256S80 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 100 ns 80 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N30 R-XSMA-N30
Memory Density 2097152 bit 2097152 bit
Memory IC Type PAGE MODE DRAM FAST PAGE DRAM MODULE
Memory Width 8 8
Number of Terminals 30 30
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SIM30 SIM30
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 512
Seated Height-Max 16.51 mm 14.097 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code SIMM
Package Description SIMM, SIM30
Pin Count 30
Access Mode FAST PAGE
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Standby Current-Max 0.0004 A
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare MT8257M-10 with alternatives

Compare MCM8L4256S80 with alternatives