Part Details for AK48256SN-10 by Accutek Microcircuit Corporation
Overview of AK48256SN-10 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK48256SN-10
AK48256SN-10 CAD Models
AK48256SN-10 Part Data Attributes
|
AK48256SN-10
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK48256SN-10
Accutek Microcircuit Corporation
DRAM Module, 256KX8, 100ns, NMOS, SIMM-30
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | SIMM | |
Package Description | SIMM-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2097152 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for AK48256SN-10
This table gives cross-reference parts and alternative options found for AK48256SN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK48256SN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-42256AB8FA-80 | 256KX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | Renesas Electronics Corporation | AK48256SN-10 vs MC-42256AB8FA-80 |
THM82500ASG-80 | IC 256K X 8 FAST PAGE DRAM MODULE, 80 ns, SMA30, SIMM-30, Dynamic RAM | Toshiba America Electronic Components | AK48256SN-10 vs THM82500ASG-80 |
AK48256SR-15 | DRAM Module, 256KX8, 150ns, NMOS, SIMM-30 | Accutek Microcircuit Corporation | AK48256SN-10 vs AK48256SR-15 |
V104J8S10 | Fast Page DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | AK48256SN-10 vs V104J8S10 |
HB56D25608B-12A | Fast Page DRAM Module, 256KX8, 120ns, CMOS, SIMM-30 | Hitachi Ltd | AK48256SN-10 vs HB56D25608B-12A |
KMM58256CN-8 | Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | AK48256SN-10 vs KMM58256CN-8 |
MC-42256AB8BA-10 | 256KX8 FAST PAGE DRAM MODULE, 100ns, SMA30, SIMM-30 | Renesas Electronics Corporation | AK48256SN-10 vs MC-42256AB8BA-10 |
V104J8S70LT | Fast Page DRAM Module, 256KX8, 70ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | AK48256SN-10 vs V104J8S70LT |
MT2D2568M-7 | Fast Page DRAM Module, 256KX8, 70ns, CMOS, SIMM-30 | Micron Technology Inc | AK48256SN-10 vs MT2D2568M-7 |
MC-42256AB8FA-70 | 256KX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Renesas Electronics Corporation | AK48256SN-10 vs MC-42256AB8FA-70 |