Part Details for MT5C1606-12 by Micron Technology Inc
Overview of MT5C1606-12 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MT5C1606-12
MT5C1606-12 CAD Models
MT5C1606-12 Part Data Attributes
|
MT5C1606-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1606-12
Micron Technology Inc
Standard SRAM, 4KX4, 12ns, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C1606-12
This table gives cross-reference parts and alternative options found for MT5C1606-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1606-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88611033A | LCC-28, Tube | Integrated Device Technology Inc | MT5C1606-12 vs 5962-88611033A |
IDT6168SA35LB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | MT5C1606-12 vs IDT6168SA35LB |
MCM62351P18 | Cache Tag SRAM, 4KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Semiconductor Products | MT5C1606-12 vs MCM62351P18 |
ATT7C172P-10 | Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 | LSI Corporation | MT5C1606-12 vs ATT7C172P-10 |
L7C171KC12 | Standard SRAM, 4KX4, 12ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | MT5C1606-12 vs L7C171KC12 |
L7C171KME20 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | MT5C1606-12 vs L7C171KME20 |
L7C171DMB12 | Standard SRAM, 4KX4, 12ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | MT5C1606-12 vs L7C171DMB12 |
IDT71682LA70LB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | MT5C1606-12 vs IDT71682LA70LB |
L7C171KME35 | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | MT5C1606-12 vs L7C171KME35 |
CY7C170A-35DMB | Standard SRAM, 4KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | MT5C1606-12 vs CY7C170A-35DMB |