Part Details for L7C171KME20 by LOGIC Devices Inc
Overview of L7C171KME20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for L7C171KME20
L7C171KME20 CAD Models
L7C171KME20 Part Data Attributes:
|
L7C171KME20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C171KME20
LOGIC Devices Inc
Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C171KME20
This table gives cross-reference parts and alternative options found for L7C171KME20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C171KME20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65768BK/883:D | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 | Matra MHS | L7C171KME20 vs HM1-65768BK/883:D |
L7C168DC35 | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | L7C171KME20 vs L7C168DC35 |
5962-88611033A | LCC-28, Tube | Integrated Device Technology Inc | L7C171KME20 vs 5962-88611033A |
ATT7C172P-10 | Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 | LSI Corporation | L7C171KME20 vs ATT7C172P-10 |
IDT6168SA20L | Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | L7C171KME20 vs IDT6168SA20L |
IDT6168SA35LB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | L7C171KME20 vs IDT6168SA35LB |
IDT71682LA15LB8 | Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | L7C171KME20 vs IDT71682LA15LB8 |
6168LA35SO | SOIC-20, Tube | Integrated Device Technology Inc | L7C171KME20 vs 6168LA35SO |
AM2168-35LC | Standard SRAM, 4KX4, 35ns, NMOS, CQCC20, CERAMIC, LCC-20 | AMD | L7C171KME20 vs AM2168-35LC |
IDT71681LA20D | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | L7C171KME20 vs IDT71681LA20D |