Part Details for 5962-88611033A by Integrated Device Technology Inc
Overview of 5962-88611033A by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-88611033A
5962-88611033A CAD Models
5962-88611033A Part Data Attributes:
|
5962-88611033A
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-88611033A
Integrated Device Technology Inc
LCC-28, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | LC28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-88611033A
This table gives cross-reference parts and alternative options found for 5962-88611033A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88611033A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71682LA45L8 | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-88611033A vs IDT71682LA45L8 |
IDT71682SA45LB8 | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-88611033A vs IDT71682SA45LB8 |
IDT71682SA45LB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-88611033A vs IDT71682SA45LB |
IDT71682LA45L | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-88611033A vs IDT71682LA45L |
CY7C172A-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88611033A vs CY7C172A-45LMB |
IDT71682LA45LB8 | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-88611033A vs IDT71682LA45LB8 |
CY7C172-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88611033A vs CY7C172-45LMB |