Part Details for MT55L256L18P1T-7.5A by Micron Technology Inc
Overview of MT55L256L18P1T-7.5A by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT55L256L18P1T-7.5A
MT55L256L18P1T-7.5A CAD Models
MT55L256L18P1T-7.5A Part Data Attributes
|
MT55L256L18P1T-7.5A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT55L256L18P1T-7.5A
Micron Technology Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L256L18P1T-7.5A
This table gives cross-reference parts and alternative options found for MT55L256L18P1T-7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256L18P1T-7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L128V36F1T-10 | ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MT55L256L18P1T-7.5A vs MT55L128V36F1T-10 |
AS7C33256NTF18B-10TQC | ZBT SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L256L18P1T-7.5A vs AS7C33256NTF18B-10TQC |
MT58L128L36D1T-10IT | Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT55L256L18P1T-7.5A vs MT58L128L36D1T-10IT |
MCM63Z818TQ143R | IC,SYNC SRAM,256KX18,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | MT55L256L18P1T-7.5A vs MCM63Z818TQ143R |
IS61LF25618A-7.5TQA3 | 256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | MT55L256L18P1T-7.5A vs IS61LF25618A-7.5TQA3 |
AS7C33256FT18B-75TQC | Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L256L18P1T-7.5A vs AS7C33256FT18B-75TQC |
AS7C33128PFS36B-166TQC | Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L256L18P1T-7.5A vs AS7C33128PFS36B-166TQC |
MCM63P736TQ100 | 128KX36 CACHE SRAM, 5ns, PQFP100, TQFP-100 | Freescale Semiconductor | MT55L256L18P1T-7.5A vs MCM63P736TQ100 |
MCM63P818TQ100 | IC,SYNC SRAM,256KX18,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | MT55L256L18P1T-7.5A vs MCM63P818TQ100 |
AS7C33256FT18B-10TQI | Standard SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L256L18P1T-7.5A vs AS7C33256FT18B-10TQI |