Memory
AS7C33128PFS36B-166TQC
Description: Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100

Overview of AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation

AS7C33128PFS36B-166TQC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 20 MM, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AS7C33128PFS36B-166TQC
    Alliance Semiconductor Corporation
    Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
    VS

Alternate Parts for AS7C33128PFS36B-166TQC

This table gives cross-reference parts and alternative options found for AS7C33128PFS36B-166TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33128PFS36B-166TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C33128PFS36B-166TQCN Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C33128PFS36B-166TQC vs AS7C33128PFS36B-166TQCN
AS7C33128PFS36B-166TQCN Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation AS7C33128PFS36B-166TQC vs AS7C33128PFS36B-166TQCN
Part Number Description Manufacturer Compare
MT55L128V36F1T-10 ZBT SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc AS7C33128PFS36B-166TQC vs MT55L128V36F1T-10
AS7C33256NTF18B-10TQC ZBT SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33128PFS36B-166TQC vs AS7C33256NTF18B-10TQC
MT58L128L36D1T-10IT Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc AS7C33128PFS36B-166TQC vs MT58L128L36D1T-10IT
MCM63Z818TQ143R IC,SYNC SRAM,256KX18,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor AS7C33128PFS36B-166TQC vs MCM63Z818TQ143R
IS61LF25618A-7.5TQA3 256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. AS7C33128PFS36B-166TQC vs IS61LF25618A-7.5TQA3
AS7C33256FT18B-75TQC Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33128PFS36B-166TQC vs AS7C33256FT18B-75TQC
MCM63P736TQ100 128KX36 CACHE SRAM, 5ns, PQFP100, TQFP-100 Freescale Semiconductor AS7C33128PFS36B-166TQC vs MCM63P736TQ100
MCM63P818TQ100 IC,SYNC SRAM,256KX18,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor AS7C33128PFS36B-166TQC vs MCM63P818TQ100
AS7C33256FT18B-10TQI Standard SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33128PFS36B-166TQC vs AS7C33256FT18B-10TQI
AS7C33128NTD36B-133TQI ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33128PFS36B-166TQC vs AS7C33128NTD36B-133TQI

Related Parts for AS7C33128PFS36B-166TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation

  • Please alert me when AS7C33128PFS36B-166TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS7C33128PFS36B-166TQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C33128PFS36B-166TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS7C33128PFS36B-166TQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C33128PFS36B-166TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C33128PFS36B-166TQC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: