Part Details for IS61LF25618A-7.5TQA3 by ABLIC Inc.
Overview of IS61LF25618A-7.5TQA3 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LF25618A-7.5TQA3
IS61LF25618A-7.5TQA3 CAD Models
IS61LF25618A-7.5TQA3 Part Data Attributes
|
IS61LF25618A-7.5TQA3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS61LF25618A-7.5TQA3
ABLIC Inc.
256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Access Time-Max | 7.5 ns | |
Additional Feature | PIPELINED/FLOW-THROUGH ARCHITECTURE, ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LF25618A-7.5TQA3
This table gives cross-reference parts and alternative options found for IS61LF25618A-7.5TQA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF25618A-7.5TQA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF25618A-7.5TQLI | 256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | ABLIC Inc. | IS61LF25618A-7.5TQA3 vs IS61LF25618A-7.5TQLI |
IS61LF25618A-7.5TQI | 256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | IS61LF25618A-7.5TQA3 vs IS61LF25618A-7.5TQI |
IS61LF25618A-7.5TQI | 256KX18 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LF25618A-7.5TQA3 vs IS61LF25618A-7.5TQI |