Part Details for MT2LDT432UG-5 by Micron Technology Inc
Overview of MT2LDT432UG-5 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MT2LDT432UG-5
MT2LDT432UG-5 CAD Models
MT2LDT432UG-5 Part Data Attributes:
|
MT2LDT432UG-5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT2LDT432UG-5
Micron Technology Inc
Fast Page DRAM Module, 4MX32, 50ns, CMOS, DIMM-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N100 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM100 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT2LDT432UG-5
This table gives cross-reference parts and alternative options found for MT2LDT432UG-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT2LDT432UG-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC23V43257D-60BS8 | EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-100 | OKI Electric Industry Co Ltd | MT2LDT432UG-5 vs MSC23V43257D-60BS8 |
MT2LDT432UG-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT2LDT432UG-6 |
MT2LSDT432UG-8B1 | Synchronous DRAM Module, 4MX32, 6ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT2LSDT432UG-8B1 |
MT2LSDT432UY-8XX | Synchronous DRAM Module, 4MX32, 6ns, CMOS, LEAD FREE, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT2LSDT432UY-8XX |
MT2LSDT432UY-75 | Synchronous DRAM Module, 4MX32, 5.4ns, CMOS, PDMA100, | Micron Technology Inc | MT2LDT432UG-5 vs MT2LSDT432UY-75 |
MT2LSDT432UY-10 | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, PDMA100, | Micron Technology Inc | MT2LDT432UG-5 vs MT2LSDT432UY-10 |
MT8LSD432UG-10 | Synchronous DRAM, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT8LSD432UG-10 |
MT2LDT432UG-6X | EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT2LDT432UG-6X |
MT2LSDT432UG-8XX | Synchronous DRAM Module, 4MX32, 6ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LDT432UG-5 vs MT2LSDT432UG-8XX |
MSC23V43257D-70BS8 | EDO DRAM Module, 4MX32, 70ns, CMOS, DIMM-100 | OKI Electric Industry Co Ltd | MT2LDT432UG-5 vs MSC23V43257D-70BS8 |