Part Details for MT2LSDT432UY-10 by Micron Technology Inc
Overview of MT2LSDT432UY-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT2LSDT432UY-10
MT2LSDT432UY-10 CAD Models
MT2LSDT432UY-10 Part Data Attributes
|
MT2LSDT432UY-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT2LSDT432UY-10
Micron Technology Inc
Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, PDMA100,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N100 | |
JESD-609 Code | e3 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM100 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT2LSDT432UY-10
This table gives cross-reference parts and alternative options found for MT2LSDT432UY-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT2LSDT432UY-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8LSDT432UG-10 | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT8LSDT432UG-10 |
MSC23V43257D-70BS8 | EDO DRAM Module, 4MX32, 70ns, CMOS, DIMM-100 | OKI Electric Industry Co Ltd | MT2LSDT432UY-10 vs MSC23V43257D-70BS8 |
MT2LSDT432UY-10XX | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, LEAD FREE, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT2LSDT432UY-10XX |
MSC23V43257D-50BS8 | EDO DRAM Module, 4MX32, 50ns, CMOS, DIMM-100 | OKI Electric Industry Co Ltd | MT2LSDT432UY-10 vs MSC23V43257D-50BS8 |
MT8LSD432UG-10 | Synchronous DRAM, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT8LSD432UG-10 |
MT2LSDT432UY-8XX | Synchronous DRAM Module, 4MX32, 6ns, CMOS, LEAD FREE, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT2LSDT432UY-8XX |
MT2LSDT432UG-10XX | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT2LSDT432UG-10XX |
MT2LSDT432UG-75 | Synchronous DRAM Module, 4MX32, 5.4ns, CMOS, PDMA100, | Micron Technology Inc | MT2LSDT432UY-10 vs MT2LSDT432UG-75 |
MT8LSDT432UG-10XX | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MT2LSDT432UY-10 vs MT8LSDT432UG-10XX |