Part Details for MSC23V43257D-70BS8 by OKI Electric Industry Co Ltd
Overview of MSC23V43257D-70BS8 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MSC23V43257D-70BS8
MSC23V43257D-70BS8 CAD Models
MSC23V43257D-70BS8 Part Data Attributes:
|
MSC23V43257D-70BS8
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23V43257D-70BS8
OKI Electric Industry Co Ltd
EDO DRAM Module, 4MX32, 70ns, CMOS, DIMM-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDMA-N100 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MSC23V43257D-70BS8
This table gives cross-reference parts and alternative options found for MSC23V43257D-70BS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23V43257D-70BS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT2LSDT432UG-8B1 | Synchronous DRAM Module, 4MX32, 6ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LSDT432UG-8B1 |
MT2LDT432UG-5 | Fast Page DRAM Module, 4MX32, 50ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LDT432UG-5 |
MT8LSDT432UG-10 | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT8LSDT432UG-10 |
MT2LDT432UG-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LDT432UG-6 |
MK31VT432-10YC | Synchronous DRAM Module, 4MX32, 9ns, CMOS, DIMM-100 | OKI Electric Industry Co Ltd | MSC23V43257D-70BS8 vs MK31VT432-10YC |
MT8LSD432UG-10 | Synchronous DRAM, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT8LSD432UG-10 |
MT2LSDT432UY-10XX | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, LEAD FREE, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LSDT432UY-10XX |
MT8LSDT432UG-10XX | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT8LSDT432UG-10XX |
MT2LSDT432UG-8XX | Synchronous DRAM Module, 4MX32, 6ns, CMOS, DIMM-100 | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LSDT432UG-8XX |
MT2LSDT432UY-10 | Synchronous DRAM Module, 4MX32, 7.5ns, CMOS, PDMA100, | Micron Technology Inc | MSC23V43257D-70BS8 vs MT2LSDT432UY-10 |