There are no models available for this part yet.
Overview of MSM9004-01GS-BK by LAPIS Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMP01GSZ-REEL | Analog Devices | SOL-20 WITH TAPE & REEL | |
AMP01GSZ | Analog Devices | SOL-20 MARKED AS \\AMP01G\\ | |
CMP401GSZ-REEL | Analog Devices | CMP401GS-REEL |
CAD Models for MSM9004-01GS-BK by LAPIS Semiconductor Co Ltd
Part Data Attributes for MSM9004-01GS-BK by LAPIS Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LAPIS SEMICONDUCTOR CO LTD
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP64,.66SQ,32
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COM4 IS OPEN FOR 1/3 DUTY DRIVE
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Interface IC Type
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Multiplexed Display Capability
|
YES
|
Number of Functions
|
1
|
Number of Segments
|
53
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP64,.66SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.4 mm
|
Supply Current-Max
|
0.55 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
3.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
fmax-Min
|
2 MHz
|