Filter Your Search
1 - 2 of 2 results
|
MSM9004-01GS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | 53 | SERIAL | CMOS | DOT MATRIX | 2 MHz | LIQUID CRYSTAL DISPLAY DRIVER | COM4 IS OPEN FOR 1/3 DUTY DRIVE | YES | 1 | 550 µA | 5.5 V | 4.5 V | 5.5 V | 3.7 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 14 mm | 2.4 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MSM9004-01GS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 5 V | 53 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 2 MHz | LIQUID CRYSTAL DISPLAY DRIVER | COM4 IS OPEN FOR 1/3 DUTY DRIVE | YES | 1 | 5.5 V | 4.5 V | 5.5 V | 3.7 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 2.4 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 64 | unknown | EAR99 | 8542.39.00.01 |