Part Details for MSA-0186 by Hewlett Packard Co
Overview of MSA-0186 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MSA-0186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for MSA-0186
MSA-0186 CAD Models
MSA-0186 Part Data Attributes
|
MSA-0186
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0186
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SL,4GW-LD,.085SQ | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.2 |
Alternate Parts for MSA-0186
This table gives cross-reference parts and alternative options found for MSA-0186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0186 | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, | Broadcom Limited | MSA-0186 vs MSA-0186 |