Part Details for BGA427 by Siemens
Overview of BGA427 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA427
BGA427 CAD Models
BGA427 Part Data Attributes
|
BGA427
Siemens
Buy Now
Datasheet
|
Compare Parts:
BGA427
Siemens
Narrow Band Medium Power Amplifier, 100MHz Min, 1800MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28.5 dB | |
Input Power-Max (CW) | -10 dBm | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |
Alternate Parts for BGA427
This table gives cross-reference parts and alternative options found for BGA427. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA427, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA427 | Narrow Band Medium Power Amplifier, 100MHz Min, 1800MHz Max, BIPolar, | Infineon Technologies AG | BGA427 vs BGA427 |