Part Details for MRF9135LSR3 by Motorola Mobility LLC
Overview of MRF9135LSR3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF9135LSR3
MRF9135LSR3 CAD Models
MRF9135LSR3 Part Data Attributes:
|
MRF9135LSR3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF9135LSR3
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLATPACK, R-CDFP-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF9135LSR3
This table gives cross-reference parts and alternative options found for MRF9135LSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9135LSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5S9080NBR1 | GSM/GSM EDGE Lateral N-Channel RF Power MOSFET, 869-960 MHz, 80 W, 26 V | Freescale Semiconductor | MRF9135LSR3 vs MRF5S9080NBR1 |
MRF8S9220HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | MRF9135LSR3 vs MRF8S9220HR3 |
MRFE6S9135HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 940 MHz, 39 W Avg., 28 V | Freescale Semiconductor | MRF9135LSR3 vs MRFE6S9135HSR3 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF9135LSR3 vs MRFE6S9160HSR3 |
MRF8S9260HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | MRF9135LSR3 vs MRF8S9260HR3 |
MRF8S9202NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRF9135LSR3 vs MRF8S9202NR3 |
A2T07D160W04SR3 | RF POWER, FET | NXP Semiconductors | MRF9135LSR3 vs A2T07D160W04SR3 |
MRFE6S9125NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, WB-4, CASE-1484-04, 4 PIN | Freescale Semiconductor | MRF9135LSR3 vs MRFE6S9125NBR1 |
MRF8S9100HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF9135LSR3 vs MRF8S9100HSR3 |
MRF8S9170NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 50 W Avg., 28 V | Freescale Semiconductor | MRF9135LSR3 vs MRF8S9170NR3 |