MRF9135LSR3
vs
MRFE6S9125NBR1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
FLATPACK, R-CDFP-F2
|
FLANGE MOUNT, R-PDFM-F4
|
Pin Count |
2
|
4
|
Manufacturer Package Code |
CASE 465A-06
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
65 V
|
66 V
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFP-F2
|
R-PDFM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
200 °C
|
225 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
298 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-272
|
HTS Code |
|
8541.29.00.75
|
Samacsys Manufacturer |
|
NXP
|
JEDEC-95 Code |
|
TO-272
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MRF9135LSR3 with alternatives
Compare MRFE6S9125NBR1 with alternatives