Part Details for A2T07D160W04SR3 by NXP Semiconductors
Overview of A2T07D160W04SR3 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2T07D160W04SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6190
|
Newark | Airfast Rf Power Ldmos Transistor, 710-960 Mhz, 160 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2T07D160W04SR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6200 | Buy Now |
DISTI #
A2T07D160W04SR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$69.3553 | Buy Now |
DISTI #
A2T07D160W04SR3
|
Avnet Americas | Transistor RF FET N-CH 70V 716MHz to 960MHz 4-Pin NI-780HS T/R - Tape and Reel (Alt: A2T07D160W04SR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$65.4993 / $75.5355 | Buy Now |
DISTI #
841-A2T07D160W04SR3
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 710-960 MHz, 160 W Avg., 28 V RoHS: Compliant | 0 |
|
$69.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$64.4200 | Buy Now |
DISTI #
42934600
|
Verical | Trans RF MOSFET N-CH 70V 5-Pin NI-780S T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 195 |
|
$127.2500 | Buy Now |
|
Rochester Electronics | RF Power LDMOS Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1350 |
|
$72.0300 / $84.7400 | Buy Now |
DISTI #
A2T07D160W04SR3
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 250 | 195 |
|
$70.7100 | Buy Now |
DISTI #
A2T07D160W04SR3
|
Avnet Silica | Transistor RF FET N-CH 70V 716MHz to 960MHz 4-Pin NI-780HS T/R (Alt: A2T07D160W04SR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A2T07D160W04SR3
|
EBV Elektronik | Transistor RF FET N-CH 70V 716MHz to 960MHz 4-Pin NI-780HS T/R (Alt: A2T07D160W04SR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A2T07D160W04SR3
A2T07D160W04SR3 CAD Models
A2T07D160W04SR3 Part Data Attributes
|
A2T07D160W04SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T07D160W04SR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for A2T07D160W04SR3
This table gives cross-reference parts and alternative options found for A2T07D160W04SR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2T07D160W04SR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S9100HR3 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 72 W CW, 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9100HR3 |
MRF8S9260HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9260HR3 |
MRF8S9170NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 50 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9170NR3 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | A2T07D160W04SR3 vs MRFE6S9160HSR3 |
MRF8S9220HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9220HR3 |
MRF8S9260HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9260HSR3 |
MRFE6S9125NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, WB-4, CASE-1484-04, 4 PIN | Freescale Semiconductor | A2T07D160W04SR3 vs MRFE6S9125NBR1 |
MRF8S9200NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9200NR3 |
MRFE6S9205HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | A2T07D160W04SR3 vs MRFE6S9205HSR3 |
MRF8S9220HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | A2T07D160W04SR3 vs MRF8S9220HSR3 |