Part Details for MRF8S9260HR3 by Freescale Semiconductor
Overview of MRF8S9260HR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF8S9260HR3
MRF8S9260HR3 CAD Models
MRF8S9260HR3 Part Data Attributes
|
MRF8S9260HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8S9260HR3
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465B-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 70 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S9260HR3
This table gives cross-reference parts and alternative options found for MRF8S9260HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S9260HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S9100HR3 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 72 W CW, 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9100HR3 |
A2T07D160W04SR3 | RF POWER, FET | NXP Semiconductors | MRF8S9260HR3 vs A2T07D160W04SR3 |
MRF8S9170NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 50 W Avg., 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9170NR3 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8S9260HR3 vs MRFE6S9160HSR3 |
MRF8S9220HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9220HR3 |
MRF8S9260HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9260HSR3 |
MRFE6S9125NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, WB-4, CASE-1484-04, 4 PIN | Freescale Semiconductor | MRF8S9260HR3 vs MRFE6S9125NBR1 |
MRF8S9200NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9200NR3 |
MRFE6S9205HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | MRF8S9260HR3 vs MRFE6S9205HSR3 |
MRF8S9220HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | MRF8S9260HR3 vs MRF8S9220HSR3 |