Part Details for MRF8S9220HSR3 by Freescale Semiconductor
Overview of MRF8S9220HSR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF8S9220HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8S9220HSR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$137.1200 | Buy Now |
|
Rochester Electronics | MRF8S9220 - RF Ultra High Frequency Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$117.6800 / $138.4400 | Buy Now |
Part Details for MRF8S9220HSR3
MRF8S9220HSR3 CAD Models
MRF8S9220HSR3 Part Data Attributes:
|
MRF8S9220HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8S9220HSR3
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 70 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S9220HSR3
This table gives cross-reference parts and alternative options found for MRF8S9220HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S9220HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S9102NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, OM-780-2, CASE 2021-03, 2 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9102NR3 |
MRF8S9100HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9100HSR3 |
MRF8S9200NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9200NR3 |
MRF8S9260HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9260HR3 |
MRFE6S9125NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, WB-4, CASE-1486-03, 4 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRFE6S9125NR1 |
MRF8S9170NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 50 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9170NR3 |
MRF8S9202NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9202NR3 |
MRFE6S9135HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 940 MHz, 39 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRFE6S9135HSR3 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF8S9220HSR3 vs MRFE6S9160HSR3 |
MRF8S9260HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | MRF8S9220HSR3 vs MRF8S9260HSR3 |