MRF21010LSR1
Description: S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN

Overview of MRF21010LSR1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MRF21010LSR1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF21010LSR1 by Motorola Mobility LLC

MRF21010LSR1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
FLATPACK, R-CDFP-F2
Pin Count
2
Manufacturer Package Code
CASE 360C-05
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
JESD-30 Code
R-CDFP-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
43.75 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF21010LSR1
    Motorola Mobility LLC
    S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 2 PIN
    VS

Alternate Parts for MRF21010LSR1

This table gives cross-reference parts and alternative options found for MRF21010LSR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF21010LSR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF21010LSR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360S, CASE 360C-05, 2 PIN Freescale Semiconductor MRF21010LSR1 vs MRF21010LSR1
Part Number Description Manufacturer Compare
MRF21010LR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN Freescale Semiconductor MRF21010LSR1 vs MRF21010LR1
MRF21010LSR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360S, CASE 360C-05, 2 PIN Freescale Semiconductor MRF21010LSR1 vs MRF21010LSR1
MRF21010SR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN Motorola Mobility LLC MRF21010LSR1 vs MRF21010SR1
MRF21010R1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN Freescale Semiconductor MRF21010LSR1 vs MRF21010R1
MRF6S20010NR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA NXP Semiconductors MRF21010LSR1 vs MRF6S20010NR1
MRF21010SR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN Freescale Semiconductor MRF21010LSR1 vs MRF21010SR1
MRF6S20010NR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, ROHS COMPLIANT, PLASTIC, CASE 1265-09, 2 PIN Freescale Semiconductor MRF21010LSR1 vs MRF6S20010NR1
MRF21010R1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN Motorola Mobility LLC MRF21010LSR1 vs MRF21010R1
MRF6S20010GNR1 S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270BA NXP Semiconductors MRF21010LSR1 vs MRF6S20010GNR1
MRF21010 RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360B-05, 3 PIN Motorola Semiconductor Products MRF21010LSR1 vs MRF21010

Related Parts for MRF21010LSR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF21010LSR1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF21010LSR1 by Motorola Mobility LLC

  • Please alert me when MRF21010LSR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF21010LSR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF21010LSR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF21010LSR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF21010LSR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF21010LSR1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: