Part Details for MR2535LG by onsemi
Overview of MR2535LG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MR2535LG
MR2535LG CAD Models
MR2535LG Part Data Attributes:
|
MR2535LG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MR2535LG
onsemi
Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Microde Axial | |
Package Description | LEAD FREE, PLASTIC, CASE 194-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 194-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DESIGNED FOR OVERVOLTAGE TRANSIENT SUPPRESSION | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 24 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PADB-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR2535LG
This table gives cross-reference parts and alternative options found for MR2535LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2535LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2535LRL | Medium Current Overvoltage Transient Suppressor, Microde Axial, 800-REEL | onsemi | MR2535LG vs MR2535LRL |
MR2535L | Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX | onsemi | MR2535LG vs MR2535L |
LDP24M-TR | UNIDIRECTIONAL, SILICON, TVS DIODE, POWER, PLASTIC, SO-10 | STMicroelectronics | MR2535LG vs LDP24M-TR |
MR2535L | SILICON, TVS DIODE, PLASTIC, CASE 194-04, 2 PIN | Motorola Mobility LLC | MR2535LG vs MR2535L |