Datasheets
MR2535L by:

SILICON, TVS DIODE, PLASTIC, CASE 194-04, 2 PIN

Part Details for MR2535L by Motorola Mobility LLC

Overview of MR2535L by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for MR2535L

MR2535L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR2535L Part Data Attributes

MR2535L Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MR2535L Motorola Mobility LLC SILICON, TVS DIODE, PLASTIC, CASE 194-04, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code CASE 194-04
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature DESIGNED FOR OVERVOLTAGE TRANSIENT SUPPRESSION
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PADB-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MR2535L

This table gives cross-reference parts and alternative options found for MR2535L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2535L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZW50-22 5000 W TVS STMicroelectronics MR2535L vs BZW50-22
MR2535LG Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX onsemi MR2535L vs MR2535LG
LDP24M-TR UNIDIRECTIONAL, SILICON, TVS DIODE, POWER, PLASTIC, SO-10 STMicroelectronics MR2535L vs LDP24M-TR
MR2535LRL Medium Current Overvoltage Transient Suppressor, Microde Axial, 800-REEL onsemi MR2535L vs MR2535LRL
Part Number Description Manufacturer Compare
MR2535LG Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX onsemi MR2535L vs MR2535LG
MR2535LRL Medium Current Overvoltage Transient Suppressor, Microde Axial, 800-REEL onsemi MR2535L vs MR2535LRL
BZW50-22 5000 W TVS STMicroelectronics MR2535L vs BZW50-22

MR2535L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR2535L by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR2535L by Motorola Mobility LLC

  • Please alert me when MR2535L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MR2535L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR2535L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MR2535L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR2535L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR2535L by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: