Part Details for LDP24M-TR by STMicroelectronics
Overview of LDP24M-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LDP24M-TR
LDP24M-TR CAD Models
LDP24M-TR Part Data Attributes
|
LDP24M-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP24M-TR
STMicroelectronics
UNIDIRECTIONAL, SILICON, TVS DIODE, POWER, PLASTIC, SO-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 25.5 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LDP24M-TR
This table gives cross-reference parts and alternative options found for LDP24M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDP24M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW50-22 | 5000 W TVS | STMicroelectronics | LDP24M-TR vs BZW50-22 |
MR2535LG | Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX | onsemi | LDP24M-TR vs MR2535LG |
MR2535LRL | Medium Current Overvoltage Transient Suppressor, Microde Axial, 800-REEL | onsemi | LDP24M-TR vs MR2535LRL |