Part Details for MPT-03-01-03-L-RA-SD by Samtec Inc
Overview of MPT-03-01-03-L-RA-SD by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-03-01-03-L-RA-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPT-03-01-03-L-RA-SD-ND
|
DigiKey | CONN HDR 3POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0100 | Buy Now |
DISTI #
MPT-03-01-03-L-RA-
|
Avnet Americas | Conn Power RCP 6 POS Power 5mm Pitch Solder RA Thru-Hole - Trays (Alt: MPT-03-01-03-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MPT030103LRASD
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 28 |
|
$2.6500 / $5.0100 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $6.6000 | Buy Now |
DISTI #
000000000004001857
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$3.1100 / $5.0100 | Buy Now |
DISTI #
5cd90349cd7c1c4c3857e378
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$2.2000 / $5.0100 | Buy Now |
Part Details for MPT-03-01-03-L-RA-SD
MPT-03-01-03-L-RA-SD CAD Models
MPT-03-01-03-L-RA-SD Part Data Attributes
|
MPT-03-01-03-L-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-03-01-03-L-RA-SD
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Additional Feature | POWER STRIP 30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MPT-03-01-03-L-RA-SD
This table gives cross-reference parts and alternative options found for MPT-03-01-03-L-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-03-01-03-L-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0603 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | MPT-03-01-03-L-RA-SD vs 71231-0603 |
PLAH03M63B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MPT-03-01-03-L-RA-SD vs PLAH03M63B30A1 |
PLAH03M400C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPT-03-01-03-L-RA-SD vs PLAH03M400C2 |
10136646-03213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | MPT-03-01-03-L-RA-SD vs 10136646-03213LF |
46007-3203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | MPT-03-01-03-L-RA-SD vs 46007-3203 |
10136646-03423LF | Board Connector, | Amphenol FCi | MPT-03-01-03-L-RA-SD vs 10136646-03423LF |
0432550065 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MPT-03-01-03-L-RA-SD vs 0432550065 |
PLA03M9200C2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MPT-03-01-03-L-RA-SD vs PLA03M9200C2 |
10136656-0331LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | MPT-03-01-03-L-RA-SD vs 10136656-0331LF |
1-178841-4 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | MPT-03-01-03-L-RA-SD vs 1-178841-4 |