Part Details for PLAH03M63B30A1 by Amphenol Positronic
Overview of PLAH03M63B30A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLAH03M63B30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8081
|
Newark | Plah03M63B30A1 |Positronic PLAH03M63B30A1 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 / $30.0100 | Buy Now |
DISTI #
276-PLAH03M63B30A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$17.5900 / $19.9100 | Order Now |
DISTI #
POSPLAH03M63B30A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLAH03M63B30A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLAH03M63B30A1
PLAH03M63B30A1 CAD Models
PLAH03M63B30A1 Part Data Attributes
|
PLAH03M63B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH03M63B30A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLAH03M63B30A1
This table gives cross-reference parts and alternative options found for PLAH03M63B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH03M63B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0603 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLAH03M63B30A1 vs 71231-0603 |
PLAH03M400C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH03M63B30A1 vs PLAH03M400C2 |
10136646-03213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | PLAH03M63B30A1 vs 10136646-03213LF |
46007-3203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLAH03M63B30A1 vs 46007-3203 |
10136646-03423LF | Board Connector, | Amphenol FCi | PLAH03M63B30A1 vs 10136646-03423LF |
0432550065 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M63B30A1 vs 0432550065 |
PLA03M9200C2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH03M63B30A1 vs PLA03M9200C2 |
10136656-0331LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLAH03M63B30A1 vs 10136656-0331LF |
1-178841-4 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLAH03M63B30A1 vs 1-178841-4 |
179944-9 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | TE Connectivity | PLAH03M63B30A1 vs 179944-9 |