Part Details for PLAH03M400C2 by Amphenol Positronic
Overview of PLAH03M400C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH03M400C2
PLAH03M400C2 CAD Models
PLAH03M400C2 Part Data Attributes
|
PLAH03M400C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH03M400C2
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PLAH03M400C2
This table gives cross-reference parts and alternative options found for PLAH03M400C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH03M400C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0603 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLAH03M400C2 vs 71231-0603 |
PLAH03M63B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH03M400C2 vs PLAH03M63B30A1 |
10136646-03213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | PLAH03M400C2 vs 10136646-03213LF |
46007-3203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLAH03M400C2 vs 46007-3203 |
10136646-03423LF | Board Connector, | Amphenol FCi | PLAH03M400C2 vs 10136646-03423LF |
0432550065 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M400C2 vs 0432550065 |
PLA03M9200C2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH03M400C2 vs PLA03M9200C2 |
10136656-0331LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLAH03M400C2 vs 10136656-0331LF |
1-178841-4 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLAH03M400C2 vs 1-178841-4 |
179944-9 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | TE Connectivity | PLAH03M400C2 vs 179944-9 |