Part Details for MPSW92 by onsemi
Overview of MPSW92 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSW92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 Bulk RoHS: Compliant | 0 |
|
$0.1694 / $1.4000 | Buy Now |
|
Quest Components | 500MA, 300V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-226 | 3 |
|
$2.1000 / $2.8000 | Buy Now |
Part Details for MPSW92
MPSW92 CAD Models
MPSW92 Part Data Attributes
|
MPSW92
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW92
onsemi
500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CASE 29-10, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW92
This table gives cross-reference parts and alternative options found for MPSW92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW92RL | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92 vs MPSW92RL |
MPSW92RLRAG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW92 vs MPSW92RLRAG |
MPSW92RLRB | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW92 vs MPSW92RLRB |
MPSW92G | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW92 vs MPSW92G |
MPSW92ZL1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92 vs MPSW92ZL1 |
MPSW92RLRA | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92 vs MPSW92RLRA |
MPSW92RLRM | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW92 vs MPSW92RLRM |
MPSW92RLRP | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92 vs MPSW92RLRP |
MPSW92RL1 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSW92 vs MPSW92RL1 |
MPSW92RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSW92 vs MPSW92RLRF |