There are no models available for this part yet.
Overview of MPSW92RLRM by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPSW92RLRM by Motorola Mobility LLC
Part Data Attributes for MPSW92RLRM by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
6 pF
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for MPSW92RLRM
This table gives cross-reference parts and alternative options found for MPSW92RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW92RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW92RL | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRM vs MPSW92RL |
MPSW92RLRAG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW92RLRM vs MPSW92RLRAG |
MPSW92RLRB | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW92RLRM vs MPSW92RLRB |
MPSW92G | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW92RLRM vs MPSW92G |
MPSW92ZL1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRM vs MPSW92ZL1 |
MPSW92RLRA | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRM vs MPSW92RLRA |
MPSW92RLRP | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRM vs MPSW92RLRP |
MPSW92RL1 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSW92RLRM vs MPSW92RL1 |
MPSW92RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSW92RLRM vs MPSW92RLRF |
MPSW92 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW92RLRM vs MPSW92 |