There are no models available for this part yet.
Overview of MPSW92RLRE by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPSW92RLRE by onsemi
Part Data Attributes for MPSW92RLRE by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92
|
Package Description
|
CASE 29-10, TO-226AE, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MPSW92RLRE
This table gives cross-reference parts and alternative options found for MPSW92RLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW92RLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW92RL | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRE vs MPSW92RL |
MPSW92RLRAG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW92RLRE vs MPSW92RLRAG |
MPSW92RLRB | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW92RLRE vs MPSW92RLRB |
MPSW92G | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW92RLRE vs MPSW92G |
MPSW92ZL1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRE vs MPSW92ZL1 |
MPSW92RLRA | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRE vs MPSW92RLRA |
MPSW92RLRM | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW92RLRE vs MPSW92RLRM |
MPSW92RLRP | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW92RLRE vs MPSW92RLRP |
MPSW92RL1 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSW92RLRE vs MPSW92RL1 |
MPSW92RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSW92RLRE vs MPSW92RLRF |