Part Details for MPSW45 by onsemi
Overview of MPSW45 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSW45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Quest Components | 45 | 680 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 45 | 26 |
|
$0.6800 / $0.8500 | Buy Now |
Part Details for MPSW45
MPSW45 CAD Models
MPSW45 Part Data Attributes
|
MPSW45
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW45
onsemi
1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSW45
This table gives cross-reference parts and alternative options found for MPSW45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW45AZL1 | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPSW45 vs MPSW45AZL1 |
MPS6724RLRA | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW45 vs MPS6724RLRA |
MPS6725 | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPSW45 vs MPS6725 |
MPS6725RLRPG | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | MPSW45 vs MPS6725RLRPG |
MPS6724RLRA | Small Signal Darlington NPN, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW45 vs MPS6724RLRA |
MPS6725G | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | MPSW45 vs MPS6725G |
MPS6724RLRAG | Small Signal Darlington NPN, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW45 vs MPS6724RLRAG |
MPSW45A | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPSW45 vs MPSW45A |
MPS6724 | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPSW45 vs MPS6724 |
MPSW45RLREG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW45 vs MPSW45RLREG |