Part Details for MPS6724 by Motorola Mobility LLC
Overview of MPS6724 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS6724
MPS6724 CAD Models
MPS6724 Part Data Attributes
|
MPS6724
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPS6724
Motorola Mobility LLC
1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-226AE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPS6724
This table gives cross-reference parts and alternative options found for MPS6724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS6725RLRPG | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | MPS6724 vs MPS6725RLRPG |
MPS6724 | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Texas Instruments | MPS6724 vs MPS6724 |
MPSW45RLRE | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45RLRE |
MPSW45AG | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45AG |
MPSW45 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45 |
MPSW45RLREG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPS6724 vs MPSW45RLREG |
MPSW45 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPS6724 vs MPSW45 |
MPSW45G | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226, 3 PIN | Rochester Electronics LLC | MPS6724 vs MPSW45G |
MPS6725RLRP | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS6724 vs MPS6725RLRP |
MPS6724RLRAG | Small Signal Darlington NPN, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPS6724 vs MPS6724RLRAG |