MPSW45
vs
BC556
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
BANEASA S A
Part Package Code
TO-92
TO-92A
Package Description
CYLINDRICAL, O-PBCY-T3
TO-92A, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 29-10
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
0.1 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
4000
125
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
150 MHz
Base Number Matches
21
1
Additional Feature
LOW NOISE
Compare MPSW45 with alternatives
Compare BC556 with alternatives